
8-Bit Microcontroller featuring an M8C CPU core operating at 24MHz. This CMOS device offers 256B RAM and 14 I/Os, with a USB interface supporting 480Mbps data rates. It operates from a 4V to 5.5V supply, consuming 40mA at 5.5V. Packaged in a 16-pin SOIC (PDSO16) with Tin, Gold, Matte contact plating, this lead-free, RoHS compliant component is suitable for operation between 0°C and 70°C.
Cypress CY7C63801-SXC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Rate | 480Mbps |
| Height | 1.478mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of I/Os | 14 |
| Number of Transceivers | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | enCoRe™II |
| Weight | 0.023492oz |
| Width | 3.987mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63801-SXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
