Cypress CY7C63813-SXC technical specifications.
| Package/Case | SOIC |
| Core Architecture | M8C |
| Data Rate | 1.5Mbps |
| Height | 2.368mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 11.76mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Number of Transceivers | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | enCoRe™II |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63813-SXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
