Cypress CY7C63833-LFXC technical specifications.
| Package/Case | QFN |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 40mA |
| Package Quantity | 980 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | enCoRe™II |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63833-LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
