Cypress CY7C64013-PC technical specifications.
| Access Time | 48us |
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Frequency | 12MHz |
| Interface | I2C, USB, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | ROMless, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount, Through Hole |
| Number of I/Os | 24 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | EZ-USB FX2LP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C64013-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
