8-bit microcontroller featuring OTPROM technology and a maximum clock frequency of 12MHz. This CMOS device operates within a commercial temperature range of 0°C to 70°C and requires a supply voltage between 4V and 5.25V, with a nominal of 5V. It offers 19 I/O lines and includes DAC functionality. Packaged in a 28-terminal SOIC (R-PDSO-G28) with a 0.300-inch width, this component is designed for embedded applications.
Cypress CY7C64013-SCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C64013-SCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.