
8-bit microcontroller featuring an M8C core architecture, operating at a 12MHz frequency with 8KB of OTP/EPROM memory and 256B of RAM. This CMOS device supports I2C and USB interfaces, offering 19 I/O lines and a watchdog timer. Packaged in a 28-pin SOIC (PDSO-G28) with tin/gold/matte contact plating, it operates from 3.15V to 3.45V and is lead-free and RoHS compliant.
Cypress CY7C64013C-SXC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 12MHz |
| Interface | I2C, USB |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.45V |
| Memory Size | 8KB |
| Memory Type | OTP, EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of I/O Lines | 19 |
| Number of I/Os | 19 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 27 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | M8™ |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Watchdog Timer | Yes |
| Width | 7.505mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64013C-SXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
