
8-bit microcontroller featuring an M8C core architecture, operating at up to 12MHz. This CMOS device offers 8KB of OTP memory and 256 bytes of RAM, with 19 I/Os and a watchdog timer. Interfaces include I2C and USB, with an access time of 48µs. Packaged in a lead-free SOIC-28 case, it operates from 3.15V to 3.45V and has a maximum power dissipation of 500mW.
Cypress CY7C64013C-SXCT technical specifications.
| Access Time | 48us |
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.45V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 19 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | M8™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64013C-SXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
