
8-Bit Microcontroller (MCU) featuring an M8C core architecture and 12MHz maximum operating frequency. This CMOS device offers 8KB of OTP/EPROM memory, 256B RAM, and 36 I/Os, with 32 programmable. Interfaces include I2C and USB, supported by a single timer/counter. Operates from 4V to 5.5V supply voltage, with a 500mW maximum power dissipation. Packaged in a lead-free SSOP-48 (0.300 inch) for surface mounting.
Cypress CY7C64113C-PVXC technical specifications.
| Access Time | 48us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, EPROM, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M8™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64113C-PVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
