
8-bit USB bus controller featuring a 12Mbps data rate and 24MHz maximum frequency. This CMOS integrated circuit supports I2C, USB, UART, and SPI interfaces, with 1KB RAM and 16KB FLASH memory. Housed in an SSOP-28 package with tin, gold, and matte contact plating, it operates from 3.15V to 5.25V and includes a watchdog timer. Designed for lead-free and RoHS compliant applications, it operates within a 0°C to 70°C temperature range.
Cypress CY7C64215-28PVXC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 24MHz |
| Interface | I2C, USB, UART, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.15V |
| Number of Channels | 1 |
| Number of I/Os | 22 |
| Number of Timers/Counters | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | enCoRe™ III |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64215-28PVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
