
USB Bus Controller, CMOS, QFN-56 package. Features 12Mbps data rate, 8-bit data bus, and 48MHz max frequency. Integrated peripherals include POR and LVD, with 8 PWM channels and 2 timers/counters. Supports I2C, SPI, UART, and USB interfaces. Operates from 3.15V to 5.25V supply voltage, with 16KB FLASH and 1KB RAM. RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY7C64215-56LTXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C64215-56LTXC technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Frequency | 24MHz |
| Height | 0.9mm |
| Interface | I2C, SPI, UART, USB |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.15V |
| Number of Channels | 1 |
| Number of I/Os | 50 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 2 |
| Number of Transceivers | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | enCoRe™ III |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64215-56LTXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
