Cypress CY7C64215-56LTXCT technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, USB, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 50 |
| Number of Timers/Counters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | enCoRe™ III |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64215-56LTXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.