Cypress CY7C64225-28PVXC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 1.85mm |
| Interface | USB, UART |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 27mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 27mA |
| Package Quantity | 235 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64225-28PVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
