28-pin FLASH microcontroller featuring a CMOS process and PDSO-28 (SSOP-28) package. This bus controller, specifically a Universal Serial Bus type, operates with a maximum clock frequency of 24 MHz and a nominal supply voltage of 5V, ranging from 4.75V to 5.25V. It has a maximum supply current of 27mA and a commercial temperature grade, functioning between 0°C and 70°C. The component has a dual terminal position with a JEDEC package code of R-PDSO-G28, measuring 10.2mm in length and 5.3mm in width.
Cypress CY7C64225-28PVXCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C64225-28PVXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.