
USB Bus Controller, featuring an 8-bit M8C core architecture, operates at a 12Mbps data rate and supports I2C, SPI, and USB interfaces. This CMOS integrated circuit includes 32KB of FLASH memory, 2KB of RAM, and 11 I/Os, with 3 timers/counters and 1 transceiver. It offers ESD protection, operates within a 3V to 5.5V supply voltage range, and functions between 0°C and 70°C. Packaged in a lead-free, RoHS-compliant QFN-16 (3mm x 3mm x 0.55mm) tray, this component is designed for efficient interface control.
Cypress CY7C64316-16LKXC technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 0.55mm |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 11 |
| Number of Timers/Counters | 3 |
| Number of Transceivers | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | enCoRe™ V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64316-16LKXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
