Cypress CY7C64343-32LQXCT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Rate | 12Mbps |
| Interface | SPI, USB, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of I/Os | 25 |
| Operating Supply Current | 2.9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | enCoRe™ V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64343-32LQXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
