Cypress CY7C64355-48LTXC technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 0.88mm |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 36 |
| Number of Transceivers | 1 |
| Operating Supply Current | 4mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | enCoRe™ V |
| Weight | 0.005309oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64355-48LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
