Cypress CY7C64613-128NC technical specifications.
| Access Time | 48us |
| Package/Case | PQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, USB, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 330 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | EZ-USB FX™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C64613-128NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.