8-bit CMOS microcontroller operating at up to 48MHz. Features 40 I/O lines, 16-bit address bus, and 8-bit external data bus. Includes EEPROM for program storage. Packaged in a 100-terminal, lead-free PQFP with dimensions of 14mm x 20mm. Commercial temperature grade with a supply voltage range of 3.15V to 3.45V.
Cypress CY7C64713-100AXCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | EEPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C64713-100AXCT to view detailed technical specifications.
No datasheet is available for this part.