
8-bit microcontroller featuring an 8051 core architecture and a maximum operating frequency of 48MHz. This CMOS device offers 16KB of RAM, 24 programmable I/Os, and 3 timers/counters. Interfaces include I2C, USB, and USART, with a ROMless memory type. Designed for surface mounting in a QFN EP package, it operates from 3.15V to 3.45V and is RoHS compliant.
Cypress CY7C64713-56LFXC technical specifications.
| Access Time | 48us |
| Package/Case | QFN EP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 235mW |
| Max Supply Voltage | 3.45V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | EZ-USB FX1™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64713-56LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
