
8-Bit Microcontroller (MCU) featuring an 8051 core architecture operating at up to 48MHz. This CMOS device offers 16KB RAM, 24 I/Os, and 3 timers/counters. Interfaces include I2C, USB, and USART, with a data rate up to 12Mbps. Packaged in a lead-free SSOP-56, it operates from 3.15V to 3.45V with a maximum power dissipation of 235mW.
Cypress CY7C64713-56PVXC technical specifications.
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 48MHz |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 235mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 1 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | EZ-USB FX1™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64713-56PVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
