Cypress CY7C64714-128AXC technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EZ-USB FX1™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64714-128AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
