Cypress CY7C64714-56LFXC technical specifications.
| Core Architecture | 8051 |
| Frequency | 48MHz |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RAM Size | 16384B |
| RoHS Compliant | Yes |
| Series | EZ-USB FX1™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64714-56LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
