
Cypress CY7C64714-56PVXC technical specifications.
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Frequency | 48MHz |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RAM Size | 16384B |
| Series | EZ-USB FX1™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64714-56PVXC to view detailed technical specifications.
No datasheet is available for this part.