
8-Bit Microcontroller (MCU) featuring an 8051 core architecture, operating at 12MHz with a maximum frequency of 48MHz. This CMOS device offers 8KB of OTP/PROM memory and 256 Bytes of RAM, supporting I2C, USB, and GPIO interfaces with 11 programmable I/O pins. Packaged in a 28-pin SOIC (PDSO28) for surface mounting, it operates from a 4V to 5.5V supply voltage range and is RoHS compliant.
Cypress CY7C65113C-SXC technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 12MHz |
| Interface | I2C, USB, GPIO |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, PROM, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65113C-SXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.