Cypress CY7C65620-56LFXA technical specifications.
| Package/Case | QFN EP |
| Data Rate | 480Mbps |
| Interface | USB, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EZ-USB HX2LP™ |
| Weight | 0.006751oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65620-56LFXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.