Cypress CY7C65630-56LFXA technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Frequency | 24MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 4 |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB HX2LP™ |
| USB Standard | USB 2.0 |
| Weight | 0.006751oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65630-56LFXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.