Cypress CY7C65630-56LTXI technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CY7C65630 |
| Weight | 0.002575oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65630-56LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.