
8-Bit Microcontroller, CMOS, SSOP-48 package, featuring an 8051 core architecture and operating at up to 48MHz. Offers 256B RAM, 8KB OTP/EPROM memory, and 29 programmable I/Os. Supports I2C and USB interfaces, with a data bus width of 8 bits and a data rate of 12Mbps. Operates from 4V to 5.5V, with an operating temperature range of 0°C to 70°C.
Cypress CY7C66013C-PVXC technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 48MHz |
| Interface | I2C, USB, GPIO |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C66013C-PVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.