Cypress CY7C66113-PVC technical specifications.
| Access Time | 12us |
| Package/Case | DIP |
| Frequency | 12MHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | M8™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C66113-PVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.