
8-Bit Microcontroller (MCU) featuring an 8051 core architecture operating at up to 12MHz. This CMOS device offers 8KB of OTP memory and 256 Bytes of RAM, with I2C and USB interfaces. It supports a data bus width of 8 bits and provides 31 I/O pins, including 39 programmable I/O. Designed for surface mounting in a QFN EP package, it operates from 4V to 5.5V and is RoHS compliant.
Cypress CY7C66113C-LFXC technical specifications.
| Access Time | 12us |
| Package/Case | QFN EP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 1 |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C66113C-LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
