Cypress CY7C66113C-LTXCT technical specifications.
| Package/Case | QFN EP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, USB |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C66113C-LTXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.