
8-Bit Microcontroller, 48MHz frequency, 8KB OTP/EPROM memory, and 256B RAM. Features an 8051 core architecture with an 8-bit data bus width and 12Mbps data rate. Offers I2C and USB interfaces, 31 I/Os, 39 programmable I/Os, and one timer/counter. Operates from 4V to 5.5V supply voltage, with an operating temperature range of 0°C to 70°C. Packaged in a lead-free, RoHS compliant SSOP-56 surface mount package.
Cypress CY7C66113C-PVXC technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 48MHz |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 31 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C66113C-PVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
