Cypress CY7C67200-48BAI technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C67200-48BAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.