
USB bus controller, CMOS technology, featuring I2C, SPI, UART, and USB interfaces. Operates with a 48MHz frequency and an external oscillator, housed in a 7mm square FBGA package. Supports a supply voltage range of 2.7V to 3.6V, with a nominal supply voltage of 3.6V. Includes 16KB memory, 8KB RAM, 25 I/Os, and 2 timers/counters. This industrial temperature grade component is lead-free and RoHS compliant.
Cypress CY7C67200-48BAXI technical specifications.
| Package/Case | FBGA |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of I/Os | 25 |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 135mA |
| Oscillator Type | External |
| Package Quantity | 416 |
| Package Shape | Square |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-OTG™ |
| Supply Current | 80mA |
| Supply Voltage-Nom | 3.6V |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C67200-48BAXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
