Cypress CY7C67200-48BAXIT technical specifications.
| Package/Case | FBGA |
| Frequency | 48MHz |
| Interface | I2C, SPI, GPIO, UART, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of I/Os | 25 |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 16384B |
| RoHS Compliant | Yes |
| Series | EZ-OTG™ |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C67200-48BAXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.