Cypress CY7C67300-100AXI technical specifications.
| Package/Case | TQFP |
| Data Rate | 2Mbps |
| Frequency | 48MHz |
| Interface | SPI, Serial, USB, I2C, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of I/Os | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-Host™ |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C67300-100AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
