Cypress CY7C68000A-56LFXC technical specifications.
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 175mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68000A-56LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
