Cypress CY7C68000A-56LFXCT technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CY7C |
| Supply Current | 175mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C68000A-56LFXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.