Cypress CY7C68001-56LFXC technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Tin, Gold, Matte |
| Data Rate | 480Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 200mA |
| Operating Supply Current | 200mA |
| Package Quantity | 1300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EZ-USB SX2™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68001-56LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
