Cypress CY7C68001-56PVXC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Data Rate | 480Mbps |
| Frequency | 48MHz |
| Interface | Parallel, Serial, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | EZ-USB SX2™ |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68001-56PVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
