Cypress CY7C68003-24LQXI technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Number of Transceivers | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 65mA |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68003-24LQXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
