Cypress CY7C68013-100AC technical specifications.
| Access Time | 48us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 48MHz |
| Interface | I2C, USB, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | EZ-USB FX2LP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C68013-100AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
