Cypress CY7C68013-56PVC technical specifications.
| Access Time | 48us |
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Frequency | 48MHz |
| Interface | I2C, USB, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | EZ-USB FX2LP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C68013-56PVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
