8-bit microcontroller featuring EEPROM programmability and a maximum clock frequency of 48MHz. This CMOS device operates within a commercial temperature range of 0°C to 70°C and requires a supply voltage between 3V and 3.6V. It offers 40 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Packaged in a 56-terminal PDSO56 (SSOP-56) with a JEDEC code of R-PDSO-G56, this component is designed for dual terminal placement.
Cypress CY7C68013-56PVCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5057 |
| Length | 18.796 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | EEPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C68013-56PVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.