
8-Bit Microcontroller, 48MHz, 16KB RAM, 8051 CPU architecture. Features USB 2.0 interface with 480Mbps data rate, I2C, and USART. CMOS technology, TQFP package, 40 I/Os, 3 timers/counters, and 1 transceiver. Operating voltage 3V-3.6V, 0°C to 70°C temperature range. Lead-free and RoHS compliant.
Cypress CY7C68013A-128AXC technical specifications.
| Access Time | 48us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Frequency | 48MHz |
| Height | 1.4mm |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of I/Os | 40 |
| Number of Timers/Counters | 3 |
| Number of Transceivers | 1 |
| Package Quantity | 72 |
| Packaging | Tray |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68013A-128AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
