
8-Bit Microcontroller, EZ-USB FX2LP™ Series, featuring an 8051 CPU core operating at up to 48MHz. This interface controller offers 16KB of RAM and ROMless/EPROM memory, with an 8-bit data bus. Integrated interfaces include I2C, USB, and USART, supporting a data rate of 12Mbps. Packaged in a TQFP-128 (48-pin) with Tin, Gold, Matte contact plating, it operates from 3V to 3.6V with a typical 3.3V supply. RoHS compliant and lead-free, this component is designed for a wide operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Cypress CY7C68013A-128AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68013A-128AXI technical specifications.
| Access Time | 48us |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 48MHz |
| Height | 1.4mm |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | ROMless, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of I/Os | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68013A-128AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
