
8-bit microcontroller interface controller featuring an 8051 core architecture operating at up to 48MHz. This surface mount device offers 16KB RAM, 24 programmable I/Os, and 3 timers/counters. Interfaces include I2C, USB, and USART, with a 3.3V operating supply voltage. Packaged in a 56-pin QFN EP with tin, gold, and matte contact plating, it operates from -40°C to 105°C and is lead-free and RoHS compliant.
Cypress CY7C68013A-56LFXI technical specifications.
| Access Time | 48us |
| Package/Case | QFN EP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68013A-56LFXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
