
8-bit microcontroller featuring an 8051 core architecture and 16KB RAM. This interface controller offers a 480Mbps data rate and operates at 48MHz, supporting I2C, USB, and USART interfaces. It includes 24 I/Os, 3 timers/counters, and a single transceiver, with ESD protection and lead-free construction. Packaged in a 56-pin QFN (8.1mm x 8.1mm x 0.95mm), it operates from 3V to 3.6V with a maximum power dissipation of 300mW.
Sign in to ask questions about the Cypress CY7C68013A-56LTXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68013A-56LTXC technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Frequency | 48MHz |
| Height | 0.95mm |
| Interface | I2C, USB, USART, UART |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Frequency | 48kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68013A-56LTXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
