
8-bit microcontroller with an 8051 core architecture, operating at up to 48MHz. Features 16KB RAM, 24 I/Os, and 3 timers/counters. Supports I2C, USB, and USART interfaces. Packaged in a QFN EP with tin, matte contact plating. RoHS compliant, lead-free, with an operating voltage range of 3V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C68013A-56LTXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68013A-56LTXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
