
8-bit microcontroller featuring an 8051 CPU core and 16KB RAM. Operates at up to 48MHz with a 480Mbps data rate, supporting I2C, USART, and USB interfaces. This CMOS device offers 24 I/Os, 3 timers/counters, and a single transceiver. Packaged in a 56-pin QFN with tin, gold, or matte contact plating, it operates from 3V to 3.6V and is RoHS compliant.
Cypress CY7C68013A-56LTXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Frequency | 48MHz |
| Height | 0.95mm |
| Interface | I2C, USART, USB |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Number of Transceivers | 1 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68013A-56LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
